Manufacturer Part #
STPS745D
STPS745 Series Single 7.5 A 0.57 V Flange Mount Schottky Rectifier - TO-220AC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-2 (TO-220AC) Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STPS745D - Product Specification
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
STMicroelectronics STPS745D - Technical Attributes
Attributes Table
| Package Style: | TO-220-2 (TO-220AC) |
| Mounting Method: | Flange Mount |
Features & Applications
The STPS745D is a Single Schottky rectifier suited for Switch Mode Power Supply and high frequency DC to DC converters. Packaged either in TO-220AC, TO-220FPAC or D2PAK, this device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications.
Features:
- Very small conduction losses
- Negligible switching losses
- Extremely fast switching
- Insulated package: TO-220FPAC
- Insulating voltage = 2000 V DC
- Capacitance = 12 pF
- Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$0.275
200
$0.27
750
$0.26
2,000
$0.255
5,000+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-2 (TO-220AC)
Mounting Method:
Flange Mount