Manufacturer Part #
B4B-EH-A(LF)(SN)
EH Series 4 Position 2.5 mm Pitch Crimp Straight Top Entry Shrouded Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | 2249 | ||||||||||
Product Specification Section
JST B4B-EH-A(LF)(SN) - Product Specification
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
JST B4B-EH-A(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| Pitch: | 2.5 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Crimp |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 250V |
| Current Rating: | 3A |
| Contact Plating: | Tin |
| Material: | Polyamide |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Shrouded Header |
| Mating Type: | Friction Lock |
| Color: | Natural |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Through Hole |
Features & Applications
EH Shrouded Headers from JST are the thinnest 2.5 mm (.098”) pitch connectors. With a height of 8.1MM(.319”) after mounting and 3.8mm (.150”)in width this disconnectable crimp style connector is designed for high density connection. This compact, highly reliable connector is perfect for internal wire designs for the printed circuit board applications.
B4B-EH-A/LF/SN is 4 position top entry Shrouded Header. This particular Shrouded header comes in white. The shrouded Header is interchangeable with those of the HR crimp style and insulation displacement connectors.
Pricing Section
Global Stock:
10,655
USA:
10,655
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.0814
300
$0.0796
1,250
$0.0767
3,000
$0.0751
12,500+
$0.0708
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Through Hole