text.skipToContent text.skipToNavigation

Manufacturer Part #

76SC04ST

76 Series Raised Rocker SPDT 4 Position Through Hole DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code: 2152
Product Specification Section
Grayhill 76SC04ST - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 4
Circuitry: SPDT
Actuator Style: Raised
Termination Style: PCB
Sealed Option: Sealed
Contact Resistance: 30mΩ
Voltage Rating: 30V
Current Rating: 150mA
Insulation Resistance: 5000MΩ
Terminal Pitch: 2.5mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5
Multiple Of:
13
Total
$21.60
USD
Quantity
Unit Price
13
$4.32
26
$4.27
52
$4.22
65
$4.20
195+
$4.10
Product Variant Information section