Manufacturer Part #
111-050-213L001
50 Position 2 Row 2.2 mm (.085") Pitch Ribbon Type SCSI Female Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:24 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NorComp 111-050-213L001 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Receptacle |
| No of Positions: | 50 |
| No of Rows: | 2 |
| Termination: | Female Solder Cup |
| Pitch: | 2.16 mm |
| Material: | Front Metal |
| Shell Size: | 3 B |
| Gender: | Female |
| Color: | Blue |
| Current Rating: | 1A |
| Voltage Rating: | 1000V |
| Contact Plating: | Gold |
| Insulation Resistance: | 1000MΩ |
| Operating Temperature: | -55°C to +125°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
24
$6.48
48
$6.45
96
$6.41
120
$6.40
360+
$6.33
Product Variant Information section
Available Packaging
Package Qty:
24 per Bag
Mounting Method:
Panel Mount