text.skipToContent text.skipToNavigation

Manufacturer Part #

FDS9926A

Dual N-Channel 20 V 30 mOhm Surface Mount PowerTrench Mosfet - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
onsemi FDS9926A - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 30mΩ
Rated Power Dissipation: 0.9|W
Qg Gate Charge: 9nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The FDS9926A is a 20 V 30 mΩ 2.5 V Dual N-Channel  MOSFETs use advanced PowerTrench process. It has been optimized for power management applications with a wide range of gate drive voltage (2.5 V – 10 V).

Features:

  • 6.5 A, 20 V
  • RDS(ON) = 30 mΩ @ VGS = 4.5 V
  • RDS(ON) = 43 mΩ @ VGS = 2.5 V
  • Optimized for use in battery protection circuits
  • ±10 VGSS allows for wide operating voltage range
  • Low gate charge 

 Applications:

  • Power management
  • Load switch
  • Battery protection
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$550.00
USD
Quantity
Unit Price
2,500
$0.22
5,000
$0.215
37,500+
$0.21
Product Variant Information section