Manufacturer Part #
UUX1H220MCL1GS
UX Series 22 uF 50 V 105°C Ø8 x 6.2 mm SMT Chip Aluminum Electrolytic Cap
Product Specification Section
Nichicon UUX1H220MCL1GS - Product Specification
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
Nichicon UUX1H220MCL1GS - Technical Attributes
Attributes Table
Series: | UX |
Type: | V-Chip |
Capacitance: | 22µF |
Tolerance (%): | ±20% |
Rated Voltage: | 50V |
Lifetime@Temperature: | 2000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 67mA |
Operating Temp-Max: | 105°C |
Dimension: | L 6.2mm x D 8mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
37 Weeks
Quantity
Unit Price
1,000
$0.117
2,000
$0.116
3,000
$0.115
4,000
$0.114
5,000+
$0.112
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount