Manufacturer Part #
TX2-24V
TX Series High Sensitivity 2 A DPDT 24 VDC PCB Through Hole Signal Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | 2514 | ||||||||||
Panasonic Industry TX2-24V - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Change Description:The contents of the outer carton box will be changed for the following reasons:-LB mark change-Section II. With the abolition CAO mark abolished-DOT wording added-*When displayed as a current product change-Dustbin mark change-CE mark label attached --> Change to Print - *Some items still have labels attached due to the size of the outer box-Add recycling mark-Three Arrows Mark Deleted
Part Status:
Panasonic Industry TX2-24V - Technical Attributes
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 2A |
| Termination Style: | PCB |
| Mounting Method: | Through Hole |
Features & Applications
The TX series from Panasonic Electric Works of America (PEWA) has excellent surge protection and an incredibly high breakdown voltage, making it extremely reliable. The TX is only available with a Double Pole Double Throw contact arrangement. The TX series is available in either single side stable or 1 or 2 coil latching. This relay series is available with standard surface-mount terminal type (SA), or high connection reliability surface-mount terminal type (SL), or space saving surface-mount terminal type (SS). Parts are also available in tape and reel packaging, please add –z at the end of the part number.
The TX2-24V is a Double Pole Double Throw (DPDT) compact, signal relay with high surge and voltage protection. With a 24 VDC nominal coil voltage, the TX2-24V is rated to 2 Amps and is single side stable. This is a through hole device.Available Packaging
Package Qty:
40 per Tube
Mounting Method:
Through Hole