Manufacturer Part #
MOC3052
MOC3052 Series Single Channel 600 V 5300 Vrms Phototriac Optocoupler - DIP-6
Product Specification Section
Isocom Components MOC3052 - Product Specification
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
Isocom Components MOC3052 - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 5300V |
Off-State Voltage [Vdrm]: | 600V |
Directional: | Uni-Directional |
Forward Voltage: | 1.2V |
Reverse Voltage-Max [Vrrm]: | 6V |
Average Forward Current-Max: | 50mA |
Power Dissipation: | 0.33W |
Output Type: | Phototriac |
Operating Temp-Max: | 100°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | DIP-6 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
4,225
$0.32
6,500
$0.318
8,125
$0.316
9,750
$0.315
13,000+
$0.312
Product Variant Information section
Available Packaging
Package Qty:
65 per Tube
Package Style:
DIP-6
Mounting Method:
Through Hole