EVM3830-QV-00A in Std. Mfr. Pkg by Monolithic Power Systems | Analog & Power R&D | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EVM3830-QV-00A

Synchronous Step-Down Converter With Integrated Inductor Evaluation Board

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems EVM3830-QV-00A - Technical Attributes
Attributes Table
Application Type: DC/DC Converters
Core Supported: MPM3830
Features & Applications

The EVM3830-QV-00A is used for demonstrating the performance of MPS’s MPM3830 a low voltage high switching frequency step-down switcher with built-in power MOSFETs and power inductor.

MPM3830 provides up to 3A continuous highly efficient output with constant-on-time control for fast loop response.

Features:

  • Wide 2.7V to 6V Operating Input Range
  • Fixed and Adjustable output from 0.6V
  • 3.0mm x 5.0mm x 1.6mm QFN Package
  • Total Solution Size 8.5mm x 4.5 mm
  • Up to 3A Continuous Output Current
  • 100% Duty Cycle in Dropout
  • Ultra Low IQ: 40μA
  • EN and Power Good for Power Sequencing
  • Cycle-by-Cycle Over-Current Protection
  • Short Circuit Protection with Hiccup Mode
  • Adjustable Output Only Needs 4 External Components - 2 Ceramic Capacitors and FB Divider Resistors
  • Fixed Output Only Needs Input and Output Capacitors

Applications:

  • Low Voltage I/O System Power
  • LDO Replacement
  • Power for Portable Products
  • Storage (SSD/HDD)
  • Space-limited Applications
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$23.87
USD
Quantity
Unit Price
1
$23.87
4
$23.58
20
$23.25
40
$23.10
125+
$22.73
Product Variant Information section