Manufacturer Part #
STM32F302VDT6
STM32F Series 32 Bit 384 kB Flash 64 kB RAM 72 MHz Microcontroller - LQFP-100
Product Specification Section
STMicroelectronics STM32F302VDT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F302VDT6 - Technical Attributes
Attributes Table
Family Name: | STM32F |
Core Processor: | ARM |
Program Memory Type: | Flash |
Flash Size (Bytes): | 384kB |
RAM Size: | 64kB |
Speed: | 72MHz |
No of I/O Lines: | 44 |
InterfaceType / Connectivity: | CAN/IrDA/I2C/LIN/SPI/UART/USART/USB |
Peripherals: | DMA/I2S/POR/PWM |
Number Of Timers: | 8 |
Supply Voltage: | 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 2(17-chx12-bit) |
On-Chip DAC: | 1-chx12-bit |
Watchdog Timers: | 2 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
540+
$4.71
Product Variant Information section
Available Packaging
Package Qty:
540 per Std. Mfr. Pkg