Manufacturer Part #
ATSAMC21G16A-ANT
Microchip ATSAMC21G16A-ANT - Product Specification
Shipping Information:
ECCN:
PCN Information:
PCN Status:Final NotificationDescription of Change:Qualification of MTAI as an additional final test site for selected ATSAMC21G18A, ATSAMC21G16A, ATSAMC21G17A, ATSAMC20G15A, ATSAMC20G16A, ATSAMC20G17A, ATSAMC20G18A, and ATSAMC21G15A device families available in 48L TQFP (7x7x1mm) package.Reason for Change:To improve on-time delivery performance by qualifying MTAI as an additional final test site.Change Implementation Status:In Progress
PCN Status:Final NotificationDescription of Change:Qualification of MTAI as an additional final test site for selected ATSAMC21G18A, ATSAMC21G16A, ATSAMC21G17A, ATSAMC20G15A, ATSAMC20G16A, ATSAMC20G17A, ATSAMC20G18A, and ATSAMC21G15A device families available in 48L TQFP (7x7x1mm) package.Reason for Change:To improve on-time delivery performance by qualifying MTAI as an additional final test site.Change Implementation Status:In ProgressEstimated First Ship Date:May 31, 2024 (date code: 2422)
PCN Status:Initial NotificationDescription of Change:Qualification of MTAI as an additional final test site for selected ATSAMC21G18A, ATSAMC21G16A, ATSAMC21G17A, ATSAMC20G15A, ATSAMC20G16A, ATSAMC20G17A, ATSAMC20G18A, and ATSAMC21G15A device families available in 48L TQFP (7x7x1mm) package.Reason for Change:To improve on-time delivery performance by qualifying MTAI as an additional final test site.
Revision History:November 9, 2020: Issued final notification.December 1, 2020: Re-issued final notification. Corrected the typo error in the date code of the Estimated First Ship Date.December 3, 2020: Re-issued final notification. Removed ATSAMC21J17A-AZ510, ATSAMC21J18A-AZ510, ATSAMC21J17A-AZT510 &ATSAMC21J18A-AZT510 CPNs as they are no longer affected by the change proposed in this PCN.Description of Change:Qualification of UMC Fab 8N as an additional fabrication site for various Atmel catalog part numbers.Reason for Change:Due to unforeseen business conditions, UMC Fab 8N has been qualified as an additional fabrication site effective immediately.January 11, 2024: Re-issued final notification to attached Qualification Report. Update affected CPN list, added new CPNs recently released.
Microchip has released a new Errata for the SAM C20/C21 Family Silicon Errata and Data Sheet Clarification of devices. Description of Change: The following Silicon Issues were updated: ? CCL: 1.7.2 Sequential Logic The following Silicon Issues were added in this revision: ? DEVICE: 1.8.14 Performance Mode The following Data Sheet Clarifications were added in this revision: ? Absolute Maximum Ratings ? EEPROM Emulation Endurance ? 2.3. 48 MHz RC Oscillator (OSC48M) Power Consumption
Microchip has released a new Errata for the SAM C20/C21 Family Silicon Errata and Data Sheet Clarification of devices.Description of Change: The following silicon issues were added: ? 1.21.11. Overflow DMA triggerReason for Change: To Improve Productivity NOTE: Please be advised that this is a change to the document only the product has not been changed.
Part Status:
Available Packaging
Package Qty:
2500 per Std. Mfr. Pkg