Manufacturer Part #
ATXMEGA256A3-MHR
Microchip ATXMEGA256A3-MHR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Cancellation Notice: For the qualification of NSEB as a new assembly site for selected Atmel ATXMEGA device family available in 64L (9x9x1mm) VQFN package.Reason for Change:Microchip has decided not to qualify NSEB as a new assembly site for selected Atmel ATXMEGA device family available in 64L (9x9x1mm) VQFN package.Revision History:December 18, 2020: Issued initial notification.February 02, 2022: Issued cancellation notification.
Description of Change: Qualification of NSEB as a new assembly site for selected Atmel ATXMEGA device family available in 64L (9x9x1mm) VQFN package.Pre Change:Assembled at ASKR assembly site using palladium coated copper (PdCu) or gold (Au) bond wire, EN-4900GC die attach, PPF lead plating and lead frame without lead lock.Post Change:Assembled at NSEB assembly site using palladium coated copper with gold flash (CuPdAu) bond wire, 8600 die attach, Matte Sn lead plating and lead frame with lead lock.Change Impact:NoneReason for Change:To improve on-time delivery performance by qualifying NSEB as a new assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:August 2021Note: Please be advised the qualification completion times may be extended because of unforeseen business conditions however implementation will not occur until after qualification has completed and a final PCN has been issued. The final PCN will include the qualification report and estimated first ship date. Also note that after the estimated first ship date guided in the final PCN customers may receive pre and post change parts.Revision History:December 18, 2020: Issued initial notification.The change described in this PCN does not alter Microchip?s current regulatory compliance regarding the material content of the applicable products.
Part Status:
Available Packaging
Package Qty:
4000 per Std. Mfr. Pkg