WT11T in Std. Mfr. Pkg by NKK Switches | Toggle Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

WT11T

WT Series SPST On-None-On Environmentally Sealed Black Rocker Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches WT11T - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPST
Actuator Type: Round
Bushing Style: Unthreaded
Features & Applications

The WT series environmentally sealed toggles are single pole single throw (SPST) with On-None-On circuits, where terminals are solder lug and sealing for these models meets IP67 at front panel and IP60 at back panel.

Key Features:

  • Single unit construction of bushing and case gives added protection from environmental elements
  • Epoxy sealed base coveredby outer case doubles protection from dust and water (not operable under water or oil)
  • Specially designed contact mechanism that breaks light contact welds for all circuits
  • Interlocked movable contact mechanismprovides highly reliable switching by minimizing contact bounce over center contact
  • Heat resistant resin used for outer housing meets UL94V-0 flammability standard and provides high arc and tracking resistance

Specifications:

  • Power Level: 10A @ 125V AC or 6A @ 250V AC or 10A @ 30V DC
  • Operating Temperature Range: -30°C to +70°C

 

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
141
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$14.38
USD
Quantity
Unit Price
1+
$14.38
Product Variant Information section