Manufacturer Part #
SW-PB10-CBB2QE-4
Product Specification Section
Adam Tech SW-PB10-CBB2QE-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
Not yet classified.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech SW-PB10-CBB2QE-4 - Technical Attributes
Attributes Table
| Rated Voltage (VAC): | 120VAC |
| Rated Voltage: | 38V |
| Contact Current-Max: | 1A |
| Switch Operation: | On-Mom |
| Circuitry: | SPDT |
| Insulation Resistance: | 1000MΩ |
| Cap Color: | Black |
| Actuator Style: | Round Button |
| Termination Style: | PC Pin |
| Operating Temperature: | -30°C to +85°C |
| IP Rating: | IP68 |
| Contact Plating: | Silver |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
72+
$12.51
Product Variant Information section
Available Packaging
Package Qty:
72 per Std. Mfr. Pkg
Mounting Method:
Panel Mount