text.skipToContent text.skipToNavigation

Manufacturer Part #

SMJD-4830016F-XX1500F26E057ALL

2x8 5050 8-chip Zhaga Book 15 (3-pin) 4000K 70CRI 5300lm 180lm/W

Product Specification Section
Seoul Semiconductor SMJD-4830016F-XX1500F26E057ALL - Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book15, Outdoor Rect. Area Module - 2x8 DA
Board Type: 2x8 HP Board
Color: Neutral White
CCT: 4000K
CRI: 70
Minimum Flux: 4890lm
Typical Flux: 5260lm
Nominal Current: 650mA
Maximum Current: 1400mA
Typical Forward Voltage: 46.1V
Test Temperature: 25°C
Application 1: General Lighting
Dimension: 223.5 x 49.5 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1080
Multiple Of:
216
Total
$8,154.00
USD
Quantity
Unit Price
216+
$7.55