text.skipToContent text.skipToNavigation

Manufacturer Part #

929001759613

Fortimo LED Strip PR 5.5in 550lm LV5 3000K 80CRI 170lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code:
Product Specification Section
Signify North America 929001759613 - Technical Attributes
Attributes Table
Board Type: 0.5ft Slim Board
Color: Warm White
CCT: 3000K
CRI: 80
Minimum Flux: 490lm
Typical Flux: 530lm
Nominal Current: 77mA
Maximum Current: 163mA
Typical Forward Voltage: 39.9V
Test Temperature: 45°C
Application 1: General Lighting
Dimension: 140 x 20 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
56
Multiple Of:
56
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$157.92
USD
Quantity
Unit Price
56
$2.82
112
$2.79
168
$2.78
224
$2.77
280+
$2.73