text.skipToContent text.skipToNavigation

Manufacturer Part #

929001759813

Fortimo LED Strip PR 5.5in 550lm LV5 4000K 80CRI 180lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code:
Product Specification Section
Signify North America 929001759813 - Technical Attributes
Attributes Table
Board Type: 0.5ft Slim Board
Color: Neutral White
CCT: 4000K
CRI: 80
Minimum Flux: 510lm
Typical Flux: 550lm
Nominal Current: 77mA
Maximum Current: 163mA
Typical Forward Voltage: 39.9V
Test Temperature: 45°C
Application 1: General Lighting
Dimension: 140 x 20 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
56
Multiple Of:
56
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$163.52
USD
Quantity
Unit Price
1
$3.02
15
$2.96
30
$2.92
100
$2.87
200+
$2.80