text.skipToContent text.skipToNavigation

Manufacturer Part #

929001760013

Fortimo LED Strip PR 5.5in 550lm LV5 2700K 90CRI 160lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code: 2023
Product Specification Section
Technical Attributes
Attributes Table
Board Type: 0.5ft Slim Board
Color: Warm White
CCT: 2700K
CRI: 90
Minimum Flux: 450lm
Typical Flux: 490lm
Nominal Current: 77mA
Maximum Current: 163mA
Typical Forward Voltage: 39.65V
Test Temperature: 45°C
Application 1: General Lighting
Dimension: 140 x 20 mm
Pricing Section
Global Stock:
952
USA:
952
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
56
Multiple Of:
56
Total
$219.52
USD
Quantity
Web Price
56
$3.92
168
$3.33
280
$3.28
560
$3.21
1,120+
$3.14