text.skipToContent text.skipToNavigation

Manufacturer Part #

SMJD-2431112C-XXS100F89C038ALL

Linear Value Series (3528-HS) 2ft 5890lm 5000K 80CRI 190lm/W

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Date Code:
Product Specification Section
Seoul Semiconductor SMJD-2431112C-XXS100F89C038ALL - Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book7, Rect. Area Module - 560x20mm
Board Type: 2ft Slim Board
Color: Cool White
CCT: 5000K
CRI: 80
Minimum Flux: 5700lm
Typical Flux: 5890lm
Nominal Current: 1420mA
Maximum Current: 2000mA
Typical Forward Voltage: 22V
Test Temperature: 45°C
Application 1: General Lighting
Dimension: 560 x 18 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1440
Multiple Of:
180
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11,304.00
USD
Quantity
Unit Price
180+
$7.85