
Manufacturer Part #
SMJD-4847160C-XXS100I56F038ALL
Linear Value Series (3528-HS) 2ft 8700lm 3500K 80CRI 180lm/W
Product Specification Section
Seoul Semiconductor SMJD-4847160C-XXS100I56F038ALL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Seoul Semiconductor SMJD-4847160C-XXS100I56F038ALL - Technical Attributes
Attributes Table
Zhaga Compatibility: | Zhaga Book7, Rect. Area Module - 560x40mm |
Board Type: | 1ft Wide Board |
Color: | Warm White |
CCT: | 3500K |
CRI: | 80 |
Minimum Flux: | 8140lm |
Typical Flux: | 8560lm |
Nominal Current: | 1050mA |
Maximum Current: | 1400mA |
Typical Forward Voltage: | 45V |
Test Temperature: | 45°C |
Application 1: | General Lighting |
Dimension: | 560 x 39.8 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
140
$11.27
280+
$11.17
Product Variant Information section
Available Packaging
Package Qty:
140 per