SPMWHD32AMH3XAR5S0 in Reel by Samsung LED | Packaged Mid Power LEDs (3V) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SPMWHD32AMH3XAR5S0

LM301H 3030 5000K 70 CRI 65 mA 2.9 V Surface Mount Middle Power LED

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
Samsung LED SPMWHD32AMH3XAR5S0 - Technical Attributes
Attributes Table
Package Type: 3030 (MP)
Dimensions: 3 x 3 mm
Color: Cool White
CCT: 5000K
CRI: 70
Minimum Flux: 36lm
Typical Flux: 39lm
Nominal Current: 65mA
Maximum Current: 200mA
Test Temperature: 25°C
Maximum Temperature: 110°C
Application 1: Horticulture
Mounting Method: Surface Mount
Pricing Section
Global Stock:
64,000
USA:
64,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$274.40
USD
Quantity
Unit Price
4,000
$0.0686
8,000+
$0.0665
Product Variant Information section