text.skipToContent text.skipToNavigation

Manufacturer Part #

CS30CL

High side current sense high voltage op amp

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics CS30CL - Technical Attributes
Attributes Table
Amplifier Type: Current Sense
No of Channels: 1
3dB Bandwidth-Min: 450kHz
Slew Rate-Nom: 0.9V/µs
Input Offset Voltage-Max: 0.9mV
Average Bias Current-Max: 8µA
Supply Current: 165µA to 300µA
Output Type: Buffered
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,180.00
USD
Quantity
Unit Price
3,000+
$1.06
Product Variant Information section