LM293DT in Reel by STMicroelectronics | Comparators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LM293DT

LM293 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LM293DT - Technical Attributes
Attributes Table
Type: Voltage
Configuration: Dual
No of Channels: 2
Average Bias Current-Max: 250nA
Supply Voltage: 2V to 36V
Thermal Resistance: 125°C/W
Response Time: 1.3µs
Input Offset Voltage-Max: 5mV
Output Current: 18mA
Quiescent Current: 0.6mA
Operating Temp Range: -40°C to +105°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The LM293DT is a 36 V supply voltage and 250 nA bias current low power dual voltage comparator, available in surface mount SOIC-8 package.

This device consist of two independent low voltage comparator designed specifically to operate from a single supply over a wide range of voltage.

Features:

  • Wide single-supply voltage range or dual supplies: +2 V to +36 V or ±1 V to ±18 V
  • Very low supply current (0.45 mA) independent of supply voltage (1 mW/comparator at +5 V)
  • Low input bias current: 20 nA typ.
  • Low input offset current: ±3 nA typ.
  • Low input offset voltage: ±1 mV typ.
  • Input common-mode voltage range includes ground
  • Low output saturation voltage: 80 mV typ. (Isink = 4 mA)
  • Differential input voltage range equal to the supply voltage
  • TTL, DTL, ECL, MOS, CMOS compatible outputs
  • Available in DIP8, SO-8, TSSOP8, MiniSO-8, and DFN8 2 x 2 mm packages
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$726.00
USD
Quantity
Unit Price
2,500
$0.075
7,500
$0.073
10,000
$0.0726
25,000
$0.071
37,500+
$0.0695