Manufacturer Part #
LMV324IYPT
LMV324 Series 6 V 1 MHz Low Power Rail to Rail Operational Amplifier - TSSOP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Package Style:TSSOP-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2247 | ||||||||||
Product Specification Section
STMicroelectronics LMV324IYPT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LMV324IYPT - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Slew Rate-Nom: | 0.45V/µs |
| Input Offset Voltage-Max: | 3mV |
| Package Style: | TSSOP-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
238
USA:
238
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.82
15
$0.72
75
$0.66
250
$0.62
1,250+
$0.56
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
TSSOP-14
Mounting Method:
Surface Mount