Manufacturer Part #
MCP6244-E/P
MCP6244 Series 5.5 V 550 kHz Rail-to-Rail I/O Operational Amplifier-PDIP-14LD
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Tube Package Style:PDIP-14 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Microchip MCP6244-E/P - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
*** Update for PCN 110836 ***Revision History: February 11, 2025: Issued initial notification.October 30, 2025: Issued final notification.Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families of 120k technology available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated First Ship Date: 14 November 2025 (date code: 2546)
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Part Status:
Microchip MCP6244-E/P - Technical Attributes
| Amplifier Type: | General Purpose |
| No of Channels: | 4 |
| Slew Rate-Nom: | 0.3V/µs |
| Input Offset Voltage-Max: | 7mV |
| Gain Bandwidth Product: | 550kHz |
| Average Bias Current-Max: | 1pA |
| Supply Voltage: | 1.8V to 5.5V |
| Common Mode Rejection Ratio: | 75dB |
| Supply Current: | 50µA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 83dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 110dB |
| Phase Margin: | 68° |
| Low Noise: | 45nV/√Hz |
| Output Current: | 23mA |
| Package Style: | PDIP-14 |
| Mounting Method: | Through Hole |
Features & Applications
The MCP6244 series of operational amplifiers (op amps) provide wide bandwidth for the quiescent current. The MCP6244 has a 550 kHz gain bandwidth product and 68° (typical) phase margin.
This family operates from a single supply voltage as low as 1.8 V, while drawing 50 μA (typical) quiescent current. In addition, the MCP6244 family supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300 mV to VSS – 300 mV. These op amps are designed in one of Microchip’s advanced CMOS processes.
Features:
- Gain Bandwidth Product: 550 kHz (typ.)
- Supply Current: IQ = 50 μA (typ.)
- Supply Voltage: 1.8 V to 5.5 V
- Rail-to-Rail Input/Output
- Extended Temperature Range: -40°C to +125°C
- Available in 5-pin SC-70 and SOT-23 packages
Applications:
- Automotive
- Portable Equipment
- Photodiode (Transimpedance) Amplifier
- Analog Filters
- Notebooks and PDAs
- Battery-Powered Systems
Available Packaging
Package Qty:
30 per Tube
Package Style:
PDIP-14
Mounting Method:
Through Hole