
Manufacturer Part #
TS321ILT
TS321 Series 30 V 0.8 MHz Low Power Surface Mount Operational Amplifier - SOT-23
Product Specification Section
STMicroelectronics TS321ILT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS321ILT - Technical Attributes
Attributes Table
Amplifier Type: | Low Power |
No of Channels: | 1 |
Slew Rate-Nom: | 0.4V/µs |
Input Offset Voltage-Max: | 4mV |
Gain Bandwidth Product: | 0.8MHz |
Average Bias Current-Max: | 150nA |
Supply Voltage: | 3V to 30V |
Common Mode Rejection Ratio: | 85dB |
Supply Current: | 600µA |
Power Supply Rejection Ratio: | 110dB |
Operating Temp Range: | -40°C to +125°C |
Phase Margin: | 60° |
Low Noise: | 40nV/√Hz |
Output Current: | 40mA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.129
6,000
$0.127
9,000
$0.126
15,000+
$0.124
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount