text.skipToContent text.skipToNavigation

Manufacturer Part #

TS912AIDT

TS912 Series 16 V 1.4 MHz Rail to Rail CMOS Dual Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
STMicroelectronics TS912AIDT - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 2
Slew Rate-Nom: 1.3V/µs
Input Offset Voltage-Max: 10mV
Gain Bandwidth Product: 1.4MHz
Average Bias Current-Max: 150pA
Supply Voltage: 2.7V to 16V
Common Mode Rejection Ratio: 90dB
Supply Current: 400µA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
Phase Margin: 40°
Low Noise: 30nV/√Hz
Output Current: 65mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The TS912AIDT is a rail-to-rail CMOS dual operational amplifier designed to operate with a single or dual supply voltage. It offers a broad supply voltage ranging from 2.7 to 16 V with a supply current of 200 μA.

Features:

  • Rail-to-rail input and output voltage ranges
  • Single (or dual) supply operation from 2.7 to 16 V
  • Extremely low input bias current: 1 pA typ.
  • Low input offset voltage: 2 mV max.
  • Specified for 600 Ω and 100 Ω loads
  • Low supply current: 200 μA/amplifier (VCC = 3 V)
  • Latch-up immunity
  • ESD tolerance: 3 kV
  • Spice macromodel included in this specification

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,362.50
USD
Quantity
Unit Price
2,500
$0.545
5,000+
$0.53
Product Variant Information section