Manufacturer Part #
NJG1127HB6-TE1
NJG1127 Series Single 2.8 V 800MHz Band LNA GaAs MMIC - USB8-B6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nisshinbo Micro Devices | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:USB8-B6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nisshinbo Micro Devices NJG1127HB6-TE1 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Package Style: | USB8-B6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.52
6,000+
$0.51
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
USB8-B6
Mounting Method:
Surface Mount