Manufacturer Part #
ICL7136CPLZ
ICL7136 Series 3 1/2 Digit LCD/LED Display Analog to Digital Converter - PDIP-40
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:9 per Tube Package Style:PDIP-40 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
Renesas ICL7136CPLZ - Technical Attributes
Attributes Table
| Interface: | Analog/Digital |
| No of Channels: | 1 |
| Power Consumption: | 1mW |
| Resolution: | 3.5b |
| Supply Voltage: | 15V |
| Package Style: | PDIP-40 |
| Mounting Method: | Through Hole |
Features & Applications
The ICL7136CPLZ is a high performance, low power 3½- digit, A/D converter, available in 40 pin PDIP package.
This device is designed to interface with a liquid crystal display (LCD) and includes a multiplexed backplane drive. It brings together a combination of high accuracy, versatility, and true economy. It features auto-zero to less than 10 μV, zero drift of less than 1 μV/oC, input bias current of 10 pA (Max), and rollover error of less than one count.
Features:
- First Reading Overrange Recovery in One Conversion Period
- Guaranteed Zero Reading for 0V Input on All Scales
- True Polarity at Zero for Precise Null Detection
- 1 pA Typical Input Current
- True Differential Input and Reference, Direct Display Drive - LCD ICL7136
- Low Noise - Less Than 15 μVP-P
- On Chip Clock and Reference
- No Additional Active Circuits Required
- Low Power - Less Than 1 mW
- Surface Mount Package Available
- Drop-In Replacement for ICL7126, No Changes Needed
- Pb-Free Plus Anneal Available (RoHS Compliant)
Pricing Section
Global Stock:
378
USA:
378
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5
$5.30
25
$5.24
75
$5.20
150
$5.18
400+
$5.10
Product Variant Information section
Available Packaging
Package Qty:
9 per Tube
Package Style:
PDIP-40
Mounting Method:
Through Hole