text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3550-50E/MS

Single Channel SPI Interface 5.5 V 15 bps 22-Bit A/D Converter - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP3550-50E/MS - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 1
Resolution: 22b
Supply Voltage: 2.7V to 5.5V
Sampling Rate: 15bps
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$305.00
USD
Quantity
Unit Price
100
$3.05
200
$3.02
400
$2.99
1,500+
$2.93
Product Variant Information section