text.skipToContent text.skipToNavigation

Manufacturer Part #

AL5816QW5-7

AL5816 Series 60 V 15 mA SMT Automotive Linear LED Controller - SOT-25

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AL5816QW5-7 - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 4.5V to 60V
Supply Current: 11mA
Output Current per Channel: 15mA
Output Voltage: 4V
Operating Temp Range: -40°C to +105°C
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$411.00
USD
Quantity
Unit Price
3,000
$0.137
6,000
$0.135
9,000
$0.134
12,000
$0.133
15,000+
$0.131
Product Variant Information section