Manufacturer Part #
BCR421UW6Q-7
BCR4xxUW6Q-7 Series 40V 350mA Adjustable LED Constant Current Regulator SOT-26-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated BCR421UW6Q-7 - Product Specification
Diodes Incorporated BCR421UW6Q-7 - Technical Attributes
Attributes Table
| No of Outputs: | Single |
| Supply Voltage: | 40V |
| Output Current per Channel: | 350mA |
| Output Voltage: | 40V |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOT-23-6 (SOT-26) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
3,000
$0.112
6,000
$0.111
9,000
$0.11
15,000
$0.109
30,000+
$0.107
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount