text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN3224CMPX

FAN3224 Series Dual 18 V 4 A High Speed Low Side Gate Driver - MLP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FAN3224CMPX - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance: 100kΩ
Peak Output Current: 5A
Supply Voltage-Max: 18V
Package Style:  MLP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,710.00
USD
Quantity
Unit Price
3,000
$0.57
6,000+
$0.555
Product Variant Information section