Manufacturer Part #
IR2112PBF
IR2112S Series Dual 20 V Through Hole High and Low Side Driver - PDIP-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube Package Style:PDIP-14 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2506 | ||||||||||
Product Specification Section
Infineon IR2112PBF - Technical Attributes
Attributes Table
| Configuration: | High and Low Side |
| No of Outputs: | Dual |
| Peak Output Current: | 250mA |
| Supply Voltage-Max: | 20V |
| Rated Power Dissipation: | 1.6W |
| Quiescent Current: | 180µA |
| Turn-off Delay Time: | 160ns |
| Turn-on Delay Time: | 180ns |
| Rise Time: | 130ns |
| Fall Time: | 65ns |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | PDIP-14 |
| Mounting Method: | Through Hole |
Features & Applications
The IR2112PBF is a high voltage, high speed power MOSFET and IGBT driver, available in through hole PDIP-14 package.
This device comes with independent high and low side referenced output channels. It feature a high pulse current buffer stage designed for minimum driver cross-conduction.
Features:
- Floating channel designed for bootstrap operation
- Fully operational to +600 V
- Tolerant to negative transient voltage dV/dt immune
- Gate drive supply range from 10 to 20 V
- Undervoltage lockout for both channels
- 3.3 V logic compatible
- Separate logic supply range from 3.3 V to 20 V
- Logic and power ground ±5 V offset
- CMOS Schmitt-triggered inputs with pull-down
- Cycle by cycle edge-triggered shutdown logic
- Matched propagation delay for both channels
- Outputs in phase with inputs
Specifications:
- VOFFSET : 600 V max.
- IO+/- : 200 mA / 420 mA
- VOUT : 10 - 20 V
- ton/off (typ.) : 125 & 105 ns
- Deadtime (typ.) : 30 ns
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10
$1.82
30
$1.80
125
$1.77
300
$1.75
1,250+
$1.70
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
PDIP-14
Mounting Method:
Through Hole