Manufacturer Part #
MIC4452YN
MIC4452 Series 1 Ohm 12 A Peak Low-Side MOSFET Driver - PDIP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:PDIP-8 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2344 | ||||||||||
Microchip MIC4452YN - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Revision History:May 29, 2023: Issued initial notification.May 24, 2024: Issued final notification. Attached the Qualification Report. Revised the affected parts list due to updated scope. Provided estimated first ship date to be on June 14, 2024.Description of Change:Qualification of UNIG as a new final test site for various products available in Tube, Tray and Tape & Reel packing media.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying UNIG as a new final test site.
Part Status:
Microchip MIC4452YN - Technical Attributes
| Configuration: | Low Side |
| No of Outputs: | Single |
| Output Impedance: | 1Ω |
| Peak Output Current: | 12A |
| Supply Voltage-Max: | 18V |
| Package Style: | PDIP-8 |
| Mounting Method: | Through Hole |
Features & Applications
MIC4452YN and MIC4451 CMOS MOSFET drivers are tough, efficient, and easy to use. The MIC4451 is an inverting driver, while the MIC4452 is a non-inverting driver. Both versions are capable of 12 A (peak) output and can drive the largest MOSFETs with an improved safe operating margin.
The MIC4451/4452 accepts any logic input from 2.4 V to VS without external speed-up capacitors or resistor networks. Proprietary circuits allow the input to swing negative by as much as 5 V without damaging the part. Additional circuits protect against damage from electrostatic discharge. MIC4451/4452 drivers can replace three or more discrete components, reducing PCB area requirements, simplifying product design, and reducing assembly cost.
Modern Bipolar/CMOS/DMOS construction guarantees freedom from latch-up. The rail-to-rail swing capability of CMOS/DMOS insures adequate gate voltage to the MOSFET during power up/down sequencing. Since these devices are fabricated on a self-aligned process, they have very low crossover current, run cool, use little power, and are easy to drive.
Key Features:
- BiCMOS/DMOS Construction.
- Latch-Up Proof: Fully Isolated Process is Inherently Immune to Any Latch-up.
- Input Will Withstand Negative Swing of Up to 5 V.
- Matched Rise and Fall Times 25 ns.
- High Peak Output Current 12 A Peak.
- Wide Operating Range 4.5 V to 18 V.
- High Capacitive Load Drive 62,000 pF.
- Low Delay Time 30 ns Typ.
- Logic High Input for Any Voltage from 2.4 V to VS
- Low Supply Current 450 µA With Logic 1 Input.
- Low Output Impedance 1.0 Ω.
- Output Voltage Swing to Within 25 mV of GND or VS.
- Low Equivalent Input Capacitance (typ) 7 pF.
Applications:
- Switch Mode Power Supplies.
- Motor Controls.
- Pulse Transformer Driver.
- Class-D Switching Amplifiers.
- Line Drivers.
- Driving MOSFET or IGBT Parallel Chip Modules.
- Local Power ON/OFF Switch.
- Pulse Generators.
Available Packaging
Package Qty:
50 per Tube
Package Style:
PDIP-8
Mounting Method:
Through Hole