Manufacturer Part #
MIC4605-1YM-TR
MIC4605 Series 16 V 1 A Surface Mount Half Bridge Mosfet Driver - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip MIC4605-1YM-TR - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change:Microchip has released a new Datasheet for the MIC4605 - 85V Half-Bridge MOSFET Driver with Adaptive Dead Time and Shoot-Through Protection of devices. -Updated Figure 6-2, Figure 6-3, Figure 7-1, Figure 7-4, Figure 7-5, Figure 7-6, Figure 7-12 and Figure 7-13. -Updated Product Identification System page. -Changed TDFN to UDFN when referring to package type.Reason for Change: To improve productivity.Date Document Changes Effective: 04 Apr 2025
PCN Status:Final NotificationDescription of Change:Qualification of MMT as an additional assembly site for selected MIC460xx, MIC410xx and MIC380xx device families available in 8L SOIC (3.90mm) package.Reason for Change:To improve cycle time and productivity by qualifying MMT as an additional assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:March 2, 2023 (date code: 2309)
Part Status:
Microchip MIC4605-1YM-TR - Technical Attributes
| Configuration: | Half Bridge |
| No of Outputs: | Dual |
| Peak Output Current: | 1A |
| Supply Voltage-Max: | 16V |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount