Manufacturer Part #
BD6222HFP-TR
Single Channel Dual Output 15 V 2 A SMT Brush Motor H-Bridge Driver - HRP-7
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:HRP-7 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM BD6222HFP-TR - Technical Attributes
Attributes Table
| No of Outputs: | Dual |
| Supply Voltage-Max: | 15V |
| Package Style: | HRP-7 |
| Mounting Method: | Surface Mount |
Features & Applications
The BD6222HFP-TR is a H-bridge driver for brush motor application; available in HRP-7 package.
Features:
- Low standby current
- Compatible with PWM control signal input (20k to 100kHz)
- PWM duty control via VREF voltage setting terminal
- Cross-conduction prevention circuit
- Four protection circuits provided: OCP, OVP, TSD and UVLO
Applications:
- Motor Control: Brushed DC
- PPC (Plain Paper Copier)
- Car Navigation
- TV
- DVD
- Air-conditioner
- Refrigerator
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,000+
$1.96
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
HRP-7
Mounting Method:
Surface Mount