Manufacturer Part #
ISL83202IBZ
ISL83202 Series High/Low Side N-Ch 70 V 1 A H-Bridge FET Driver - SOIC-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:48 per Tube Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2501 | ||||||||||
Renesas ISL83202IBZ - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Part Status:
Renesas ISL83202IBZ - Technical Attributes
| No of Outputs: | Dual |
| Output Current-Max: | 1A |
| Rated Power Dissipation: | 1.8W |
| Supply Voltage-Max: | 16V |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The ISL83202IBZ is a medium-frequency H-Bridge FET driver, available in 16 pin SOIC package.
This device is capable of 1 A (typ) of peak drive current that is designed to drive high- and low-side N-Channel MOSFETs in mediumvoltage applications.
Features:
- Independently Drives 4 N-Channel FETs in Half Bridge or Full Bridge Configurations
- Bootstrap Supply Max Voltage: 70 VDC
- Drives a 1000 pF Load in Free Air at +50°C with Rise and Fall Times of 15 ns (typ)
- User-Programmable Dead Time from 0.1 to 4.5 μs
- DIS (Disable) Overrides Input Control and Refreshes Bootstrap Capacitor when Pulled Low
- Input Logic Thresholds Compatible with 5 V to 15 V Logic Levels
- Shoot-Through Protection
- Undervoltage Protection
- Pb-Free Plus Anneal Available (RoHS Compliant)
Applications:
- UPS Systems
- DC Motor Controls
- Full Bridge Power Supplies
- Switching Power Amplifiers
- Noise Cancellation Systems
- Battery Powered Vehicles
- Peripherals
- Medium/Large Voice Coil Motors
Available Packaging
Package Qty:
48 per Tube
Package Style:
SOIC-16
Mounting Method:
Surface Mount