Manufacturer Part #
MIC94165YCS-TR
MIC94165 Series 5.5 V 3 A Surface Mount P-Channel High Side Load Switch -WLCSP-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:WLCSP-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip MIC94165YCS-TR - Technical Attributes
Attributes Table
| Package Style: | WLCSP-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
3,000
$0.435
6,000+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
WLCSP-6
Mounting Method:
Surface Mount