text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE7183QUXUMA2

TLE7183QU Series 5.18 V 1 MBd High Speed CAN-Transceiver - PG-DSO-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLE7183QUXUMA2 - Technical Attributes
Attributes Table
Motor Type: 3 Phase
Supply Current: 175mA
Clock Frequency-Max: 25kHz
Rated Power Dissipation: 2W
Supply Voltage-Max: 20V
Supply Voltage: 5.5V to 20V
Fall Time: 150ns
Rise Time: 150ns
Interface: Parallel
Operating Temp Range: -40°C to +150°C
Package Style:  TQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$11,125.00
USD
Quantity
Unit Price
2,500+
$4.45
Product Variant Information section