text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1246BD100R2G

FIXED FREQ (100KHZ) CURREN

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP1246BD100R2G - Technical Attributes
Attributes Table
Supply Current-Max: 3.5mA
Supply Voltage: 8.9V to 28V
Turn On Threshold Voltage: 12V
Turn Off Threshold Voltage: 8.9V
Duty Cycle-Max: 80%
Frequency-Max: 109kHz
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-7
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,500
Factory Lead Time:
25 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,400.00
USD
Quantity
Unit Price
2,500
$0.56
5,000+
$0.545
Product Variant Information section