Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
MIC38C43AYM-TR
Download the CAD models for this product. Learn more about SnapMagic.
2500 per Reel
Shipping Information:
COO is assigned at time of shipping and cannot be selected during the ordering process. All documents will indicate COO at time of shipping
HTS Code:
ECCN:
PCN Information:
Description of Change:Qualification of palladium coated copper with gold flash (CuPdAu) as a new bond wire material, G700LTD as a new mold compound material and 8303A as a new die attach material for selected MIC2012, MIC2025, MIC2026, MIC2042, MIC2043, MIC2075, MIC2076, MIC2172, MIC2536, MIC2544, MIC2544A, MIC2545A, MIC2548, MIC2548A, MIC2549A, MIC2582, MIC2587, MIC29201, MIC29204, MIC2951, MIC2954, MIC3172, MIC3203, MIC38C42, MIC38C43, MIC38C44, MIC38C45, MIC38HC42, MIC38HC43, MIC38HC44, MIC38HC45, MIC4223, MIC4224, MIC4225, MIC4801, MIC5014, MIC5015, MIC5020, MIC5021, MIC5156, MIC5200, MIC5201 and MIC5202 device families available in 8L SOIC (.150in) package.Reason for Change:To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) as a new bond wire material, G700LTD as a new mold compound material and 8303A as a new die attach material.
***UPDATE OF PCN110834***Description of Change: CCB 7364.004 Final Notice: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for selected LM4040, LM4041, MIC23158, MIC23159, MIC38C42, MIC38C43, MIC38C44, MIC38C45, MIC4043, MIC4680, MIC4681, MIC4682, MIC4684, MIC4685, MIC4690, MIC5201, MIC5203, MIC5205, MIC5206, MIC5207, MIC5208, MIC5209, MIC5210, MIC5211, MIC5212, MIC5213, MIC5216, MIC5219, MIC5234, MIC5236, MIC5237, MIC5238, MIC5239, MIC5270, MIC5271, MIC6211, MIC6270, MIC79050, MM5450 and MM5451 device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Part Status:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.