Manufacturer Part #
NCP1251BSN65T1G
OCP AUTO OVP VCC LATCH
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SC-74 (TSOP-6) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCP1251BSN65T1G - Technical Attributes
Attributes Table
| Supply Current-Max: | 2.2mA |
| Supply Voltage: | 8.8V to 28V |
| Frequency-Max: | 71kHz |
| Topology: | Flyback |
| Duty Cycle-Max: | 84% |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -60°C to +150°C |
| Thermal Resistance: | 360°C/W |
| Package Style: | SC-74 (TSOP-6) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
3,000
$0.265
6,000
$0.26
12,000+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74 (TSOP-6)
Mounting Method:
Surface Mount