Manufacturer Part #
TDA21470AUMA1
TDA21470 Series 4.25 V 16 V input 0.25 up-5.5V output 0.45 mm Pitch PQFN Package
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:PQFN 5 x 6 mm Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon TDA21470AUMA1 - Technical Attributes
Attributes Table
| Supply Voltage: | 0.25V to 5.5V |
| Input Voltage: | 4.25V to 16V |
| Output Current: | 70A |
| Package Style: | PQFN 5 x 6 mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
5,000+
$2.26
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
PQFN 5 x 6 mm
Mounting Method:
Surface Mount