Manufacturer Part #
TNY264PN
TNY264 Series 700 V 132kHz Energy Efficient Low Power Off-line Switcher - DIP-8B
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Power Integrations | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:PDIP-7 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2333 | ||||||||||
Product Specification Section
Power Integrations TNY264PN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Power Integrations TNY264PN - Technical Attributes
Attributes Table
| Isolation: | Isolated |
| Internal Switch: | Yes |
| Breakdown Voltage-Max: | 700V |
| Topology: | Flyback |
| Duty Cycle-Max: | 68% |
| Switching Frequency-Max: | 140kHz |
| Rated Power: | 6W |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | PDIP-7 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
50
$0.685
250
$0.66
1,000
$0.645
2,500
$0.635
6,250+
$0.615
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
PDIP-7
Mounting Method:
Through Hole