text.skipToContent text.skipToNavigation

Manufacturer Part #

TOP249YN

TOP249 Series 700 V 132 kHz EcoSmart Integrated Off-line Switcher - TO-220-7C

Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 1922
Product Specification Section
Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 700V
Topology: Flyback
Duty Cycle-Max: 83%
Switching Frequency-Max: 140kHz
Rated Power: 180W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TO-220-7
Mounting Method: Through Hole
Pricing Section
Stock:
2,739
Minimum Order:
1
Multiple Of:
1
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.90
USD
Quantity
Web Price
1
$2.90
30
$2.61
125
$2.50
400
$2.42
1,500+
$2.32
Product Variant Information section