Manufacturer Part #
APX803-44SAG-7
Reset Generator SOT23 T&R 3K
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2522 | ||||||||||
Product Specification Section
Diodes Incorporated APX803-44SAG-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated APX803-44SAG-7 - Technical Attributes
Attributes Table
| Type: | Simple Reset/Power On Reset |
| No of Outputs: | Single |
| Threshold Voltage: | 4.31V to 4.45V |
| Supply Voltage-Max: | 5.5V |
| Reset Timeout: | 200ms |
| Output Type: | Open Drain |
| No. of Monitors: | 1 |
| Supply Current-Max: | 30µA |
| Output Voltage: | 5.5V |
| Output Current: | 20mA |
| Power Dissipation: | 400mW |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0846
6,000
$0.0832
12,000
$0.0819
15,000
$0.0814
45,000+
$0.0788
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount