MC32PF3001A7EP in Tray by NXP | Specialized Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC32PF3001A7EP

PF3001 Series 5.5 V Power Management Integrated Circuit - QFN-48

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
NXP MC32PF3001A7EP - Technical Attributes
Attributes Table
Type: Processor
Supply Voltage: 2.8V to 5.5V
Supply Current: 1.2mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
2340
Multiple Of:
260
Total
$6,037.20
USD
Quantity
Unit Price
260
$2.65
520
$2.63
780
$2.62
1,040
$2.61
1,300+
$2.58
Product Variant Information section