text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2810-4LSYML-TR

MIC2810 Series 5.5 V 2 MHz Surface Mount Digital Power Management IC - MLF-16

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  MLF-16
Mounting Method: Surface Mount
Features & Applications
The MIC2810 is a high performance power management IC, integrating a 2 MHz DC/DC switcher with two 300 mA LDOs. The MIC2810 features a LOWQ ® mode, reducing the total current draw while in this mode to less than 30 µA. In LOWQ ® mode, the output noise of the DC/DC converter is 53 µVRMS , significantly lower than other converters that use a PFM light load mode that can interfere with sensitive RF circuitry.

The MIC2810 is a µCap design, operating with very small ceramic output capacitors and inductors for stability, therefore, reducing required board space and component cost. It is available with fixed output voltages in a 16-pin 3 mm x 3 mm MLF ® leadless package.

Features :

  • 2 MHz DC/DC converter and two LDOs
  • Integrated power-on reset (OR function for all outputs)
    • Adjustable delay time
  • LOWQ ® mode
    • 30 µA Total I Q when in LOWQ ® mode
  • Tiny 16-pin 3 mm x 3 mm MLF ® package
  • Thermal shutdown protection
  • Current limit protection

DC/DC Converter :

  • 2.7 V to 5.5 V input voltage range
  • Output current to 600 mA in PWM mode
  • LOWQ ® Mode: NO NOISE light load mode
    • 53 µVRMS Output noise in LOWQ ® mode
  • 2 MHz PWM operation in normal mode

LDOs :

  • LDO1
    • 1.65 V to 5.5 V input voltage range
    • 300 mA Output current
    • Output voltage down to 0.8 V
  • LDO2
    • 2.7 V to 5.5 V input voltage range
    • 300 mA Output current
    • Output voltage down to 0.8 V

Applications :

    • Mobile phones
    • PDAs
    • GPS receivers
    • Digital still cameras
    • Portable media players
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$7,750.00
USD
Quantity
Web Price
5,000+
$1.55
Product Variant Information section