Manufacturer Part #
MP1530DM-LF-Z
MP1530 Series 2.7-5.5V 3-Output TFT1.4MHz 95% LCD Regulator-TSSOP-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP1530DM-LF-Z - Technical Attributes
Attributes Table
| Input Voltage: | 2.7V to 5.5V |
| Output Voltage: | 22V |
| Output Current: | 2.8A |
| Efficiency: | 95% |
| Frequency Range: | 1.4MHz |
| No of Terminals: | 16 |
| Package Style: | TSSOP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500+
$1.35
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount